Infineon Technologies TRAVEO™ T2G Evaluation Board

Infineon Technologies TRAVEO™ T2G Evaluation Board is a 320-pin evaluation board based on the TRAVEO™ T2G body high family of devices. This evaluation board is designed to develop and test functionalities like automotive ethernet, audio interface, gigabit ethernet, SMIF, SD-Card, dual QSPI user switch, and UART communication. The TRAVEO™ T2G evaluation board does not include features like CAN, LIN, and potentiometer, but these features are accessible in the SAMTEC connector. This evaluation board features a programming interface to connect various programming tools, including IAR I-jet, Green Hills MULTI, and MiniProg. This evaluation board is mounted on the CYTVII-B-E-BB baseboard for additional features.

Features

  • Traveo™ II CYT4BF series 8M flash 320pin BGA device
  • Programming interface (Arm® standard JTAG, Cortex® debug, Cortex debug + ETM, and Arm® ETM Mictor) to connect several programming tools such as IAR I-jet, Green Hills MULTI, and MiniProg
  • Reset controller with manual reset switch and voltage supervision
  • One user switch and one user LED
  • Samtec connector interface for connecting to the base board CYTVII-B-E-BB
  • USB to UART bridge

Kit Contents

  • Traveo II CPU board CYTVII-B-H-8M-320-BGA CPU board Rev.A
  • Type-B mini USB cable
  • 12V AC to DC universal power adapter
  • Quick start guide
  • Screws and spacers

Board Overview

Infineon Technologies TRAVEO™ T2G Evaluation Board

Block Diagram

Block Diagram - Infineon Technologies TRAVEO™ T2G Evaluation Board
Published: 2023-05-15 | Updated: 2023-11-16