Innodisk CFast

Innodisk CFast is a high capacity and high-speed device housed in a small form factor compliant with CFast 2.0. The CFast is suitable for industrial and embedded applications. Innodisk CFast is characterized by L³ architecture with SATA III (6.0GHz) Marvell NAND controller.

Features

  • High IOPS
  • iSMART disk health monitoring
  • iPower Guard for protecting unstable start-ups and shut down
  • iData Guard for abnormal power failure
  • DEVSLP supported
  • Support iSLC technology
  • Innovative Firmware Algorithm
  • DRAM-less, 100% data integrity
  • Excellent random performance
  • Wide Temperature -40℃~85 ℃
  • Supports TRIM/NCQ/SMART
  • Built-in iData Guard

Applications

  • In-vehicle
  • Industrial/embedded
  • Automation
Published: 2022-03-21 | Updated: 2022-05-09