Intel Wi-Fi® 6 (Gig+) AX200/AX201 Modules

Intel® Wi-Fi® 6 (Gig+) is based on 802.11ax support for 160MHz channel bandwidth and WPA3, delivering 3x faster speeds, up to 4x higher capacity, 75% lower latency, and next-gen security to PCs and wireless networks. The Wi-Fi 6 (Gig+) technology enhances wireless performance for gaming, video streaming, large media file transfers, and other bandwidth-intensive activities. Wi-Fi 6 ensures a more efficient, secure workplace with improved WLAN speed, capacity, manageability, and security. The Intel Wi-Fi 6 AX200/AX201 modules support 2x2 Wi-Fi 6 technology, including features such as UL and DL, OFDMA, and 1024QAM. The modules deliver up to 2.4Gbps with increased network capacity and BLUETOOTH® 5 support, improving user experience in dense deployments, supporting fast uploads and downloads, lower latency, and longer battery life compared to solutions supporting 802.11ac. The AX201 adapter is a companion RF (CRF) module.

Features

  • Increased capacity
  • Faster speed
  • Better coverage
  • Extended battery life
  • 802.11ax dual-band 2x2 160MHz
  • Bluetooth 5

Infographic

Infographic - Intel Wi-Fi® 6 (Gig+) AX200/AX201 Modules
Gepubliceerd op: 2019-10-30 | Bijgewerkt op: 2025-11-17