JAE Electronics ST19 3-in-2 Type Memory Card Connector

JAE Electronics ST19 3-in-2 Type Memory Card Connector is a compact and lightweight push-eject tray connector that is compatible with 2-types of combinations: 2x nano-SIM cards, or 1x nano-SIM card and 1x microSD card. The ST19 connector features 20x gold-plated contacts, a gold-plated switch and cover in a PCB mount style. This ST19 memory card connector operates from -40°C to +85°C with a 0.5A rated current, and 10V rated voltage. Features include a tray detection switch and compatibility with a thickness of nano-SIM cards. Typical applications are smartphones, tablets, notebook PCs, and other compact wireless devices.

Features

  • Compact and slim design
  • 1.3mm x 17.49mm x 28.15mm (HxWxD)
  • Compatible with two patterns
    • Nano SIM card x 1 pcs + microSD card x 1 pcs
    • Nano SIM card x 2 pcs
  • Tray detection switch, normally-closed type
  • Contact buckling prevention structure avoids deformation of the contacts even if an empty card adapter is inserted
  • Tray mis-insertion countermeasure to prevent insertion of tray upside down
  • Compatible with a thickness of nano-SIM cards that are manually cut to size by the user

Applications

  • Smartphones
  • Tablets
  • Notebook PCs
  • Compact wireless devices

Specifications

  • 20-position
  • 0.5A rated current
  • 10V rated voltage
  • 100mΩ maximum initial contact resistance
  • 500VAC-RMS dielectric withstanding voltage for 1 minute
  • 2500 times durability
  • -40°C to +85°C operating temperature range
  • Au-plating over Ni, copper alloy signal contacts
  • Synthetic resin housing
  • Au-plated over Ni in the board mounting area, stainless steel cover
  • Au-plating over Ni, copper alloy detection switch
  • Stainless steel eject bar and lever
Gepubliceerd op: 2017-06-21 | Bijgewerkt op: 2022-06-03