The Kingston IronKey Keypad 200 is an OS-independent drive with military-grade FIPS 140-3 Level 3 (Pending) certified XTS-AES 256-bit hardware encryption. The device includes safeguards against Brute Force password attacks and BadUSB with digitally-signed firmware. The keypad circuitry is covered by a layer of special epoxy that makes it virtually impossible to remove components without damaging them to protect against attacks targeting semiconductor devices. Dual Read-Only modes safeguard against malware and enable drive sharing.
The Kingston IronKey Vault Privacy 50 and 50C are premium drives with FIPS 197 certified XTS-AES 256-bit hardware encryption. The drives safeguard against Brute Force password attacks and BadUSB with digitally-signed firmware. Dual Read-Only modes protect against malware and allow drive sharing. Kingston’s Customization Program permits Co-Logo, Profile changes, or unique Product ID (PID) to integrate with standard Endpoint Management software.
The Kingston IronKey Vault Privacy 80 External SSDs are innovative OS-independent hardware-encrypted external SSDs with a touch screen for data protection. The SSDs integrate FIPS 197-certified XTS-AES 256-bit hardware encryption, including safeguards against Brute Force password attacks and BadUSB with digitally-signed firmware. Dual Read-Only modes protect against malware and promote drive sharing. The devices are bundled with a neoprene travel case, and two USB 3.2 Gen 1 adapter cables, USB Type-C®1 to Type-A and Type-C to Type-C, to allow for easy connection to computers and other devices.
Features
- IronKey Keypad 200
- Easy-to-use PIN access speeds - 145MB/s read, 115MB/s write
- Auto-lock timeout - keys coated with a layer of polymer to hide the usage
- Built-in rechargeable battery - waterproof/dustproof 3 IP57 Certified
- IronKey Locker+ 50 G2
- FIPS 197 certified with XTS-AES 256-bit encryption
- Brute Force and BadUSB Attack protection
- Multi-password (admin and user) option with complex/passphrase mode
- USB 3.2 Gen 1 standard - 32GB to 256GB range, 145MB/s read, 115MB/s write
- IronKey Vault Privacy 50 Series
- Virtual keyboard to shield password entry from keyloggers and screen loggers, speeds - 8GB to 128GB: 250MB/s R, 180MB/s W
- 256GB - 230MB/s R, 150MB/s W
- “Eye” button to view the password as entered - waterproof IEC 60529 IPX8
- Locally managed drive - TAA compliant, assembled in the USA
- IronKey Vault Privacy 80 External SSD
- Randomize touch screen layout option, speeds - 250MB/s R, 250MB/s W
- “Eye” button to view the password as entered - configurable password rules
- Auto-lock timeout - TAA compliant, Assembled in the USA
Keypad 200 Overview
Vault Privacy 80 External SSD Overview
Vault Privacy 50 Series Overview