Klein Tools Advanced Circuit Tracer Kit

Klein Tools Advanced Circuit Tracer Kit is designed for contact-free tracing of breakers, fuses, wires, and other electrical systems. This kit includes a transmitter, a receiver, and many accessories. Contact-free measurement enables the mapping of energized and non-energized lines through solid objects such as walls, ceilings, concrete, PVC piping, and underground. Klein Tools Advanced Circuit Tracer Kit features separate indicators for the detection of 12v, 48v, 120v, 240v, and 480v.

Kit Includes

-ET430T Transmitter

-ET450R Receiver

-3' (0.9m) lead adapters

-20' (6m) lead adapters

-AC plug to banana jacks

-Alligator clips

-Outlet tabs

-Ground prong

-Ten AA alkaline batteries

-Hard carrying case with handle

 

Features

  • Includes a transmitter and a receiver
  • Trace energized or non-energized lines
  • Detect with no contact through drywall, cement, or underground
  • Audible beep and visual indicators to denote signal strength
  • Integrated flashlight
  • NCV function

Applications

  • Tracing conduit
  • Identifying a single wire in a bundle
  • Mapping a circuit
  • Tracing energized and non-energized
    • Breakers
    • Fuses
    • Wires
  • Tracing difficult to reached lines
    • Behind a wall
    • In a ceiling
    • Under the floor
    • In concrete
    • Underground
    • In PVC pipes

Specifications

  • 12V, 48V, 120V, 240V, and 480V measurement
  • Cat III 600V

Videos

Replacement Accessories

AC Plug to Banana Jacks - Standard banana-type inputs attach to the meter, and the AC plug connects to the circuit for measuring or tracing a circuit. This part features a 2-foot cable length, is double-insulated, and has a test cable that is PVC-insulated for 18AWG dual wires.

20-Foot Lead Adapters - Suitable for setting up connections for a remote ground for the ET450, optimizing signal strength. These adapters come with protective caps for connectors, are double-insulated with a CAT III 1000V/CAT IV 600V safety rating, and can be used as an extension on a meter with banana jack inputs. 

3-Foot Lead Adapters - Ideal for using an alligator clip or outlet tabs/prongs to attach to a circuit. One side of the cable has standard banana jack-type inputs to attach to the matter, while the other side has a smaller diameter connector to attach to alligator clips, outlet tabs/prongs, or additional cables. This pair of red and black comes with protective caps for connectors and is CAT III 1000V/CAT IV 600V safety rated.

Alligator Clips and Outlet Tabs - Presented in a convenient 5-piece accessory pack, this alligator clip and outlet tab connect to 3-foot and 20-foot lead adapters. The red and black alligator clips are 3-1/4-foot with steel teeth to connect to the circuit, while the red and black blade prong and ground prong provide more options to attach to a circuit. 

Gepubliceerd op: 2022-08-08 | Bijgewerkt op: 2022-11-30