KYOCERA AVX LP0805 Harmonic Thin-Film Low Pass Filters
KYOCERA AVX LP0805 Harmonic Thin-Film Low Pass Filters are ITF (Integrated Thin-Film) SMD filters based on thin-film multilayer technology that provides a miniature part (case size 0805) with excellent high-frequency performance and rugged construction for reliable automatic assembly. These low-profile KYOCERA AVX filters are offered in a variety of frequency bands compatible with various types of high-frequency wireless systems. Features include a frequency range of 800MHz to 3.5GHz, a characteristic impedance of 50Ω, an operating/storage temperature range of -40°C to +85°C, and a 3W continuous power rating.Features
- Small size (0805)
- 800MHz to 3.5GHz frequency range
- 50Ω characteristic impedance
- -40°C to +85°C operating temperature range
- 3W continuous power rating
- Low profile
- Rugged construction
Applications
- Mobile communications
- Satellite TV receivers
- GPS
- Vehicle location systems
- Wireless LANs
Published: 2011-09-29
| Updated: 2022-03-11