KYOCERA AVX Rotary Knob Switches

KYOCERA AVX Rotary Knob Switches are 19.4mm switches with one to three poles and up to 12 positions. These switches offer a maximum switching voltage of 150VDC/AC, a maximum switching current of 130mA, and a maximum switching power of 5V. KYOCERA AVX Rotary Knob Switches provide an operating life of at least 15,000 cycles at maximum power and 20,000 cycles at no load.

Features

  • 19.4mm width
  • 150VDC/AC maximum switching voltage
  • 130mA maximum switching current
  • 5V maximum switching power
  • 3A steady current at 20°C ambient temperature
  • Operating life
    • 15,000 cycles minimum at maximum power
    • 20,000 cycles minimum no load
  • Switching combinations
    • 1x2 to 1x12
    • 2x2 to 2x6
    • 3x2 to 3x4
    • 4x2 to 4x3
    • 6x2

Dimensions

Chart - KYOCERA AVX Rotary Knob Switches
View Results ( 5 ) Page
Part Number Description Number of Positions Number of Poles per Deck
9341900134 Rotary Switches Rotary Knob Switch 3 X 4 NS 4 Position 3 Pole
9341700022 Rotary Switches Rotary Knob Switch 2 X 6 NS 6 Position 2 Pole
9341700040 Rotary Switches Rotary Knob Switch 3 X 4 NS 4 Position 3 Pole
9341900028 Rotary Switches Rotary Knob Switch 2 X 6 NS 6 Position 2 Pole
9341900117 Rotary Switches Rotary Knob Switch 1 X 12 NS 12 Position 1 Pole
Published: 2019-10-11 | Updated: 2023-05-17