TE Connectivity / Linx Technologies microSplatch® uSP410 Chip Antennas

TE Connectivity's (TE) Linx Technologies microSplatch® uSP410 Chip Antennas are surface-mount monopole chip antennas that target ISM, LoRaWAN®, Sigfox®, and other low-power, wide-area (LPWA) and remote control applications. The uSP410 design uses a grounded-line technique to achieve outstanding performance when subject to nearby sources of interference. TE Connectivity / Linx Technologies microSplatch uSP410 Chip Antennas are available in tape-and-reel packaging and are designed for reflow-solder mounting directly to a printed circuit board for high-volume applications. Evaluation boards with a pre-mounted antenna and SMA connector are also available.

Features

  • 13.2mm x 9.1mm x 2.9mm package
  • Excellent performance with small ground plane (84mm x 38mm)
  • Resistant to proximity effect from nearby interferers
  • Direct surface-mount PCB attachment
  • Reflow- or hand-solder assembly
  • Available in tape-and-reel packaging

Applications

  • ISM
  • LPWA
  • LoRaWAN
  • Sigfox
  • Wi-Fi HaLow™
  • Remote controls
  • Smart home networking
  • Sensing and remote monitoring
  • Internet of Things (IoT) devices

Specifications

  • Common
    • -40°C to +130°C operating temperature range
    • 5W max. power
    • 50Ω impedance
  • Performance at 430MHz to 435MHz
    • 5% efficiency
    • -8dBi peak gain
    • ≤1.5 VSWR
  • Performance at 862MHz to 876MHz
    • 20% efficiency
    • 0.7dBi peak gain
    • ≤2.1 VSWR
  • Performance at 902MHz to 930MHz
    • 27% efficiency
    • 0.9dBi peak gain
    • ≤2.9 VSWR
Gepubliceerd op: 2020-08-24 | Bijgewerkt op: 2024-09-30