Littelfuse LTKAK2-L TVS Diodes
Littelfuse LTKAK2-L TVS Diodes offer superior clamping characteristics over standard S.A.D. technologies by using Littelfuse Foldbak technology, which provides a clamping voltage lower than the avalanche voltage (but above the rated working voltage). This means that any voltage rise will be due to increased current conduction, which is contained to a minimum, providing the best possible protection level. These diodes can also be connected in series and/or parallel to create various capabilities and flexible protection solutions. Littelfuse LTKAK2-L ESD Suppressors / TVS Diodes in modified SMTO-218 packages provide enhanced quality, easy manufacturing, and compact mechanical design that goes beyond current AK TVS families.Features
- Compact design with Hi Power TVS in a surface-mount package
- Patent pending package design
- Option for pack in tube or tape and reel
- Ideal for automatic pick and place assembly and reflow process to reduce manufacturing cost and increase soldering quality compared to axial leads package
- Bi-directional
- Low clamping and slope resistance
- Sharp breakdown voltage
- Meets MSL level 1, per J-STD-020, LF maximum peak of 245°C
- Halogen-free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free, and the terminal finish material is tin (Sn) (IPC/JEDEC J-STD609A.01)
- Plastic package has UL flammability classification V-0
Specifications
- Standoff voltage
- 150V for LTKAK2-150C-L
- 160V for LTKAK2-160C-L
- 170V for LTKAK2-170C-L
- -40°C to +125°C operating junction and storage temperature range
- IPP 2kA current rating
Functional Diagram
Published: 2023-03-21
| Updated: 2023-05-18