Littelfuse SP3118 Diode Array 0.3pF 10KV 50nA Leakage at 15V
Littelfuse SP3118 Diode Array 0.3pF 10KV 50nA Leakage at 15V includes back-to-back TVS diodes fabricated in a proprietary silicon avalanche technology to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The Littelfuse SP3118 diodes feature a 0.3pF capacitance @ VR-0V and 50nA (max) leakage current at 18V. These low capacitance diodes offer ESD protection of ±10kV contact discharge and ±15kV air discharge to safely absorb repetitive ESD strikes up to the maximum level specified in IEC61000-4-2 international standard without performance degradation. The back-to-back configuration provides symmetrical ESD protection for data lines when AC signals are present.Features
- ESD protection of ±10kV contact discharge, ±15kV air discharge, (IEC61000-4-2)
- EFT protection, IEC61000-4-4, 40A (tp=5/50ns)
- Lightning protection, IEC61000-4-5 2nd edition, 2A (tp=8/20µs)
- Low capacitance of 0.3pF @ VR=0V
- Low leakage current of 50nA (max) at 18V
- Space efficient 0201 and 0402 footprint
- Halogen free, Lead free and RoHS compliant
- SP3118-01ETG MSL Level 1
Applications
- Tablets
- Ultrabook
- eReader
- Smart phones
- Digital cameras
- MP3/PMP
- Set top boxes
- Portable medical
- NFC and FeliCa
SP814x Pinout Diagram
SP814x Block Diagram
Gepubliceerd op: 2016-06-07
| Bijgewerkt op: 2022-03-11