Littelfuse WPB-A 2-Terminal Surface-Mount Resistors
Littelfuse WPB-A 2-Terminal Surface-Mount Resistors offer a 2W power rating, ±1% tolerance, and 4mΩ to 10mΩ resistance range. These current sense resistors are designed to provide long stability and durability and excel at heat dissipation. The metal plate construction has a low profile and is RoHS compliant, halogen free, and lead free. Littelfuse WPB-A 2-Terminal Surface-Mount Resistors come in a 2512 (6432) package size with 50ppm/°C or 100ppm/°C temperature coefficient of resistance (TCR). Typical applications include power management and those with low equivalent series inductance (ESL).Features
- Metal plate construction with low profile
- Small size
- High voltage
- Halogen free and lead free
- RoHS compliant
Applications
- Power management
- Low ESL
Specifications
- 2W power rating
- ±1% tolerance
- 4mΩ to 10mΩ resistance range
- 50ppm/°C or 100ppm/°C TCR
- 2512 (6432) package
Temperature Derating Curve
Published: 2023-11-03
| Updated: 2023-12-12