Luminus Devices Entertainment Lighting
Luminus Devices Entertainment Lighting are LED solutions for the entertainment and stage lighting markets. These entertainment lighting feature advanced LED technology to deliver high luminous efficacy, ensuring vibrant and dynamic lighting effects. The advanced LED technology enhances the visual experience in entertainment settings. The 4-in-1 RGB LED technology helps to design or upgrade fixtures with high-lumen output and excellent reliability. The entertainment lighting LED solutions are ideal for intricate lighting designs and essential for creating immersive atmospheres in theaters, concert halls, and event venues.Applications
- Stage lighting
- Studio and broadcast lighting
- Architectural and urban lighting
View Results ( 88 ) Page
| Part Number | Datasheet | Illumination Colour | Wavelength/Colour Temperature | Luminous Flux/Radiant Flux | If - Forward Current | Vf - Forward Voltage |
|---|---|---|---|---|---|---|
| CFT-90-WCS-X11-VA601 | ![]() |
Cool White | 6500 K | 4230 lm | 22.5 A | 3.5 V |
| CFT-90-WDS-X11-VA500 | ![]() |
Cool White | 5665 K | 4230 lm | 22.5 A | 3.5 V |
| CFT-90-WSS-X11-VB700 | ![]() |
Cool White | 8500 K | 4545 lm | 22.5 A | 3.5 V |
| CFT-90-WSS-X11-VA700 | ![]() |
Cool White | 8500 K | 4230 lm | 22.5 A | 3.5 V |
| CFT-90-WCS-X11-UA601 | ![]() |
Cool White | 6500 K | 3680 lm | 22.5 A | 3.5 V |
| SST-20-WH40-A2-B7402 | ![]() |
Neutral White | 4000 K | 135 lm | 350 mA | 2.7 V |
| SBM-40-RGBW-SC41-QD100 | ![]() |
RGB, White | 623 nm, 525 nm, 454 nm, 6500 K | 90 lm, 210 lm, 210 lm, 1000 mW | 1 A | 3.6 V, 3.9 V, 3.9 V, 3.9 V |
| CFT-90-WCS-X11-UA600 | ![]() |
Cool White | 6500 K | 3680 lm | 22.5 A | 3.5 V |
| CFT-90-WCS-X11-VB600 | ![]() |
Cool White | 6500 K | 4545 lm | 22.5 A | 3.5 V |
| CFT-90-WDS-X11-VB500 | ![]() |
Cool White | 5665 K | 4545 lm | 22.5 A | 3.5 V |
Published: 2024-06-27
| Updated: 2025-07-08