MACOM MAAL-011141 Wideband Low Noise Amplifiers
MACOM MAAL-011141 Wideband Low Noise Amplifiers (LNAs) are optimized to provide low noise figure performance across the DC to 28GHz frequency range. The easy-to-use, wideband, low-noise, distributed amplifier die is available in a 5mm industry standard AQFN package for pick and place assembly, reducing the cost and complexity of the assembly process, thereby helping to accelerate time to market. These devices provide 17.5dB of linear gain, 16dBm of P1dB, and a 1.4dB noise figure at 8GHz. Input and output are fully matched to 50Ω with a typical return loss of >15dB. MACOM MAAL-011141 delivers wideband performance for various applications, including test and measurement, EW, ECM, and radar applications.Features
- Ultra-wideband performance
- 1.4dB noise figure at 8GHz
- High 17dB to 17.5dB gain at 8GHz
- 27.5dBm to 28dBm IP3 output at 8GHz
- 5V to 6V bias voltage range
- 60mA to 100mA bias current range
- 50Ω matched input/output
- Positive voltage only
- Package options
- Lead-free 5mm2 32-lead AQFN
- 2.99mm x 1.5mm x 0.1mm die size
- RoHS compliant
Applications
- Test and measurement
- EW, ECM, and radar
Specifications
- DC to 28GHz frequency range
- 18dBm maximum input power
- 7V maximum drain voltage
- 0.9V maximum gate voltage
- 6V maximum active termination voltage
- 80mA maximum AUX current
- 17.0dB to 18.5dB typical gain range
- 12.0dBm to 17.0dBm typical P1dB output
- 22.5dBm to 29.5dBm typical OIP3
- 15dB input/output return loss
- 1.4dB to 4.0dB typical noise figure range
- 32dB to 60dB typical isolation range
- -40°C to +85°C operating temperature range
Published: 2019-11-05
| Updated: 2023-09-07