Analog Devices / Maxim Integrated MAX22201 Evaluation Board
Maxim Integrated MAX22201 Evaluation Board is designed to evaluate 3.5A, 36V MAX22201 brushed DC motor driver. The MAX22201 IC integrates very low impedance FETs in a full bridge configuration. This evaluation board features headers, test points, and terminal blocks to provide an interface to the MAX22201 motor driver PWM inputs and current sense outputs. The MAX22201 evaluation board allows the user to adjust the integrated current limiting by using an on-board potentiometer.Features
- Easy evaluation of the MAX22201
- Configurable for external PWM or adjustable on-board PWM inputs
- Configurable RILIM resistor to adjust integrated current limit threshold
- Configurable ROFF resistor to adjust OFF time
- Fully assembled and tested
- Proven PCB layout
Applications
- Brushed DC motor drive
- Latched valves and solenoids
- Stepper motor drive (one phase only)
Gepubliceerd op: 2021-03-08
| Bijgewerkt op: 2023-06-05