Maxtena MPA-254-WIFI Embedded Patch Antenna
Maxtena MPA-254-WIFI Embedded Patch Antenna is a high gain antenna customized for both 2.4GHz and 5.8GHz frequencies. This antenna features an optimized Wi-Fi® ceramic stacked patch with customizable cable and connectors, a ground PCB board, and is ground plane dependent. This embedded patch antenna utilizes a special semi ceramic-based material that leads to higher upper hemisphere efficiency and a lower axial ratio as compared to regular patch antennas. This allows the antenna to be superior and a top choice for demanding Wi-Fi® multiband/multifrequency antenna requirements. The MPA-254-WIFI embedded patch antenna features compact size and is easy to install. This antenna offers a 50Ω impedance and operates at the -40˚C to 105˚C operating temperature range. This antenna is ideally used for industrial controls, drones and robotics, Wi-Fi applications, mobile applications, IoT applications, and VR/AR applications.Features
- 2.4GHz and 5.8GHz Wi-Fi® frequency
- Integrated ground plane with cable
- Easy mounting
- Surface mount
- Compact size
- Advanced ceramic material
- Terminator using IPEX connector
- Linear polarisation
Specifications
- 2400MHz to 5870MHz receiving frequency range
- ≤-9dB to ≤-7dB return loss range
- 50Ω impedance
- 25mm x 25mm x 4mm dimensions
- -40˚C to 105˚C operating temperature range
- Gain at Zenith:
- 1dBi (typical)
- Cable type:
- ∅1.13mm coaxial
- 150mm cable length
Applications
- Wi-Fi®
- Mobile
- Drones and robotics
- IoT applications
- VR/AR
- Industrial controls
Mechanical Dimension
Published: 2021-08-30
| Updated: 2022-03-11