Micro Commercial Components (MCC) BSS84AK MOSFET
Micro Commercial Components (MCC) BSS84AK MOSFET is a small-signal P-channel MOSFET designed with efficient switching performance. This MOSFET features -60V drain-source voltage, -0.5A drain current at (TA = 25°C), and 1W total power dissipation (PD). The BSS84AK MOSFET includes ESD HBM Class 2 protection and epoxy meets UL 94 V-0 flammability rating, ensuring high reliability. This P-channel MOSFET comes in a compact SOT‑23 surface‑mounted package suitable for space‑constrained designs.
Features
- P-Channel MOSFET
- 1W total power dissipation (PD)
- -60V drain-source voltage (VDS)
- -0.5A drain current at (TA = 25°C)
- 35pF input capacitance (Ciss)
- 4.9pF output capacitance (Coss)
- 2.4nC total gate charge (Qg)
- -55°C to 150°C operating junction temperature range
- ESD HBM Class 2
- Moisture Sensitivity Level 1 (MSL 1)
- SOT-23 package
- Halogen-free “Green” device
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant
Package Dimensions
Gepubliceerd op: 2026-03-06
| Bijgewerkt op: 2026-03-23