Microchip Technology EVB-PCI11101 Evaluation Board

Microchip Technology EVB-PCI11101 Evaluation Board is a demo and evaluation platform for the PCI11101 single-chip PCIe switch. The Microchip Technology EVB-PCI11101 kit helps to speed up integration into designs. The platform includes one integrated downstream USB host port connected to a PCI Express key B connector. The board is compatible with Linux® and Microsoft® Windows® 10 for PCIe, USB Host, and I2C/SPI/UART/GPIO drivers.

Features

  • 132-pin dual-row QFN (DQFN) RoHS-compliant package
  • 2x banks of programmable I/Os upon accessible headers
  • 1x M.2 key B connector
  • Onboard I2C serial EEPROM for EVB system configuration and function customization
  • 1x optional I2C or SPI target configuration bus
  • Onboard 25MHz crystal
  • Operates from a single voltage (+12.0V, regulated) external power supply
  • Single onboard +3.3V, regulator
  • Single onboard +1.8V, regulator
  • Single onboard +1.1V, regulator
  • Regulator LED indicators for 1.8V, 3.3V, and 1.1V outputs
Gepubliceerd op: 2024-01-23 | Bijgewerkt op: 2024-01-30