Microchip Technology EVB-PCI11400C Evaluation Board

Microchip Technology EVB-PCI11400C Evaluation Board is a demonstration platform for the PCI11400C single-chip PCIe switch. The board incorporates PCIe switching with an integrated USB 3.2 Gen 2 host controller and programmable I2C, SPI, UART, and GPIO functions. Four USB-IF-compliant downstream ports provide direct access to the device’s USB host capabilities, helping developers evaluate the PCI11400C and accelerate its integration into embedded systems.

The Microchip EVB-PCI11400C Evaluation Board supports PCIe Precision Time Measurement for maintaining timing coherence across the switching function. An onboard I2C serial EEPROM provides board configuration and function customization, while regulator indicators simplify power-rail monitoring. The six-layer platform demonstrates PCIe, USB host, and programmable-I/O driver compatibility with Linux®, Microsoft® Windows®, and Android®.

MPLAB® Connect Configurator provides advanced configuration, programming, and diagnostics for the platform. Diagnostic support includes PCIe virtual eye-diagram visualization for evaluating PCIe connections.

Features

  • Demonstration and evaluation platform for the PCI11400C PCIe switch
  • Integrated USB 3.2 Gen 2 host-controller evaluation
  • Four USB-IF-compliant downstream host ports
  • PCIe Precision Time Measurement for timing coherence
  • Multi-OS driver compatibility
  • Programmable I/O options for I2C, SPI, UART, and GPIO
  • Onboard I2C serial EEPROM for board configuration and customization
  • MPLAB Connect support for configuration, programming, and diagnostics
  • PCIe virtual eye-diagram visualization
  • Six-layer RoHS-compliant PCB construction

Specifications

  • PCI11400C single-chip PCIe switch
  • PCIe configuration
    • 4-lane upstream port operating at 4x8GT/s
    • 1-lane downstream port operating at 1x8GT/s
    • PCIe 3.1 Low Power Sub-States with L1.off and L1.snooze
    • SRNS and SRIS support
  • USB host interfaces
    • 1x USB Type-C® USB 3.2 Gen 2 SuperSpeed+ downstream port
    • 3x USB Type-A USB 2.0 High-Speed downstream ports
    • USB-IF compliance TID 15683
  • Power
    • Single regulated 12.0V external power supply
    • LED indicators for 5V, 3.3V, and 1.1V regulator outputs
  • Programmable interfaces
    • I2C
    • SPI
    • UART
    • GPIO
  • Operating-system compatibility
    • Linux
    • Microsoft Windows
    • Android
  • Additional operating-system options
    • QNX
    • VxWorks
    • FreeBSD

Overview

Microchip Technology EVB-PCI11400C Evaluation Board
Gepubliceerd op: 2026-10-02 | Bijgewerkt op: 2026-10-08