Mikroe MIKROE-6914 RF Switch 2 Click

Mikroe MIKROE-6914 RF Switch 2 Click is a compact add-on board for high-frequency RF signal routing in demanding wireless and signal-management applications. This Mikroe Click board is based on the PE42442 6GHz absorptive single-pole quadruple-throw (SP4T) RF switch. The RF Switch 2 Click features four symmetric RF ports and one common RFC port through u.Fl connectors. The board also provides high isolation up to 6GHz for reduced signal interference, an integrated CMOS decoder for simple three-pin control via the mikroBUS™ socket, and selectable 3.3V or 5V logic compatibility. The board combines flexible integration with strong RF performance and is ideal for 3G/4G wireless infrastructure, RF signal distribution, antenna path switching, automated test equipment, and other high-performance RF systems.

Features

  • 6GHz absorptive SP4T RF switch
  • Four symmetric RF ports
  • RFC common RF terminal
  • u.Fl connectors compatible with IPEX-SMA cables
  • Up to 6GHz high isolation
  • Integrated CMOS decoder
  • Three-pin CMOS control interface
  • HaRP technology enhancements
  • High linearity
  • Excellent harmonic performance
  • Fast switching

Applications

  • 3G/4G wireless infrastructure
  • RF signal distribution
  • Antenna path switching
  • Automated test equipment
  • High-performance RF systems

Specifications

  • GPIO interface
  • ClickID feature
  • mikroBUS compatible
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage
  • 30MHz to 6000MHz RF frequency range

Key Call-Outs

Block Diagram - Mikroe MIKROE-6914 RF Switch 2 Click

Pinout Diagram

Chart - Mikroe MIKROE-6914 RF Switch 2 Click
Published: 2026-04-21 | Updated: 2026-04-21