Mikroe RFID 2 Click

Mikroe RFID 2 Click features a stand-alone RFID reader with a built-in antenna for embedded applications. Mikroe RFID 2 Click includes an onboard RFID reader module that is usable with 38 different tags. This 125kHz reader has a 9600bps TTL/RS232 output with Magnetic, Wiegand, or ASCII format. The RFID reader has read ranges of 12cm and 18cm and possesses a remotely controlled channel that can operate with user peripherals.

Features

  • Designed for stand-alone or remote-controlled applications to identify and track tags attached to objects
  • RFID reader module onboard
  • Low power consumption
  • Autonomous mode
  • Remote-controlled auxiliary Channel
  • Long-range 12cm and 18cm
  • UART interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Overview

Block Diagram - Mikroe RFID 2 Click
Gepubliceerd op: 2020-11-12 | Bijgewerkt op: 2024-07-03