Mikroe Stepper 12 Click

Mikroe Stepper 12 Click features the Toshiba Semiconductor TB67S549FTG two-phase bipolar stepping motor driver. The TB67S549FTG supports a PWM constant-current control drive without a current sense resistor for motor-current detection. The device detection is via the built-in function of the Advanced Current Detect System (ACDS) and enables full-step to 1/32 steps resolution for less motor noise and smoother control. The TB67S549FTG delivers a 4.5V to 34V wide operating voltage range and an output current capacity of 1.5A maximum with several anomaly detection indicators.

The Mikroe Stepper 12 Click is the perfect solution for small stepping motors in various applications such as office automation and commercial and industrial equipment.

Features

  • Built in a mixed decay mode
  • Anomaly detection functions
  • GPIO and I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V and 5V input voltage

Applications

  • Small stepping motors
  • Office automation
  • Commercial and industrial equipment

OVERVIEW

Mikroe Stepper 12 Click
Published: 2022-12-04 | Updated: 2022-12-12