Mikroe Wheatstone Click
Mikroe Wheatstone Click is a measurement board with a Wheatstone bridge circuit onboard to precisely measure the resistance of an external element. The Mikroe Wheatstone Click also features a Maxim Integrated MAX4208 ultra-low offset/drift, precision instrumentation amplifier. The IC is ideal for accurate detection of very small voltage changes and conversion into a digital form with features like Spread-Spectrum, Auto-Zero, and Low Offset Voltage Drift. The Wheatstone Click is ideal for sensor readings and precise resistance measurements.Features
- Onboard modules
- MAX4208 ultra-low offset/drift precision instrumentation amplifier
- Texas Instruments TPL0501 single-channel digital potentiometer with SPI interface
- Ultra-low offset/drift
- Spread-Spectrum
- Auto-Zero
- Low Offset Voltage Drift and more
- Analog and SPI interfaces
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Sensing
- Resistance measurement
Overview
Gepubliceerd op: 2020-07-13
| Bijgewerkt op: 2024-07-12