Mobix Labs True Xero™ USB 2.0 Type-A - Type-A Cables

Mobix Labs True Xero™ USB 2.0 Type-A - Type-A Cables use active high-speed chips to extend the signal. This improves speed and bandwidth transmission distances with a thinner cable that is flexible and lightweight. The USB 2.0 A-A extension cables are designed for PC USB to peripheral devices. The cables deliver superior performance while providing a reliable plug-and-play user experience.

Features

  • USB 2.0 and the full bandwidth of 480Mbps
  • Pre-assembled cable lengths available, up to 40m (132ft.)
  • No mid-cable active repeaters, tight bend radius
  • For data transfers only, no charging or powering of devices
  • Easy plug-and-play USB extension
  • Thin, robust, and flexible cable design

Applications

  • Computers
  • Monitors
  • Hubs
  • AR/VR
View Results ( 5 ) Page
Part Number Datasheet Description
299USC20AAMF010MRO21 299USC20AAMF010MRO21 Datasheet USB Cables / IEEE 1394 Cables USB 2.0 480Mbps A/A Male/Female CMP Plenum rated AOC cable
299USC20AAMF040MRO21 299USC20AAMF040MRO21 Datasheet USB Cables / IEEE 1394 Cables USB 2.0 480Mbps A/A Male/Female CMP Plenum rated AOC cable
299USC20AAMF015MRO21 299USC20AAMF015MRO21 Datasheet USB Cables / IEEE 1394 Cables USB 2.0 480Mbps A/A Male/Female CMP Plenum rated AOC cable
299USC20AAMF020MRO21 299USC20AAMF020MRO21 Datasheet USB Cables / IEEE 1394 Cables USB 2.0 480Mbps A/A Male/Female CMP Plenum rated AOC cable
299USC20AAMF030MRO21 299USC20AAMF030MRO21 Datasheet USB Cables / IEEE 1394 Cables USB 2.0 480Mbps A/A Male/Female CMP Plenum rated AOC cable
Published: 2021-10-26 | Updated: 2022-03-11