Molex L1NK 396 Connector System

Molex L1NK 396 Connector System features a unique keying design to prevent mismating and offer a clear audible click for connection assurance. The connectors are a single-row, wire-to-board system with a 3.96mm pitch, a current rating of 11.0A, and superior design options for flexible and efficient assembly. The TPA design provides security for the terminals inside the receptacle, preventing failure in end products by reducing terminal back-out. The headers offer a complete direct drop-in replacement on the PCB to JST VH and provide both a V0/GW combination material that provides fewer items on a bill of materials and allows OEMs to design products on a global scale to meet European Electrical standards. KK Plus 396 Connectors offer superior terminal protection in a small package with the maximum current.

Features

  • Reflow options available
  • Reflow-capable header able to withstand a +260°C reflow process
  • V-0/Glow Wire combination resin meets the European standard for electrical requirements
  • Positive-locking latch offers a clear audible click for connection assurance
  • Unique keying design prevents mismating
  • TPA prevents terminal back-out
  • Halogen-free

Applications

  • Automotive
    • Charging stations
    • Harness manufacturers
    • Internal devices
    • Non-sealed applications
  • Consumer
    • Freezers
    • Gaming machines
    • Printers
    • Refrigerators
    • Scanners
    • Security systems
    • Vending machines
    • Washing machines
    • White goods
  • Industrial
    • Assembly line equipment
    • Food and beverage
  • Medical
    • Diagnostic equipment
    • Patient monitors
  • Telecommunications/networking
    • Routers and switches
    • Servers
    • Storage

Specifications

  • 300VAC (RMS) or 300VDC maximum voltage
  • 11.0A maximum current
  • 10mΩ maximum contact resistance
  • 1700VAC dielectric withstanding voltage
  • 1000MΩ minimum insulation resistance
  • -40°C to +105°C operating temperature range
  • 3.96mm pitch
  • 14.7N (3.3lbf) maximum contact insertion force
  • 35.6N minimum contact retention to housing
  • 13.7N (3.1lbf) insertion force to PCB
  • 35.6N minimum retention force
  • 10.7N mating force per circuit
  • 3.7N un-mating force per circuit
  • 25x cycle durability
  • Tin contacts and plating
  • 1.60mm PCB thickness
Gepubliceerd op: 2019-03-11 | Bijgewerkt op: 2024-02-02