Monolithic Power Systems (MPS) MCS180x Linear Hall-Effect Current Sensors
Monolithic Power Systems (MPS) MCS180x Linear Hall-Effect Current Sensors feature a small footprint that saves board space and is well-suited for space-constrained applications. The series is offered in SOIC-8 packaging with a tape-and-reel option. The MCS180x modules are used for AC and DC current sensing. The Hall array is differential, which cancels out the stray magnetic field. These sensors provide two power supply options (3.3V or 5V) and a wide current range for the best accuracy in different applications. Other features include adjustable bandwidth up to 100kHz, 4μs output rising time, and -40°C to +125°C operating temperature range. Typical applications for MPS MCS180x Linear Hall-Effect Current Sensors include motor controls, automotive systems, load detection and management, switch-mode power supplies, and overcurrent fault protection.Features
- SOIC-8 package
- For tape-and-reel versions, use the suffix "–Z"
- Immune to external magnetic fields by differential sensing
- Ratiometric output from supply voltage
- Output proportional to AC or DC currents
- Factory-trimmed for accuracy
- No magnetic hysteresis
- Integrated shield suppressing capacitive
- Coupling from current conductor to die (up to 10V/ns)
- Lead and halogen free, RoHS compliant
Applications
- Motor controls
- Automotive systems
- Load detection and management
- Switch-mode power supplies
- Overcurrent fault protection
Specifications
- Adjustable bandwidth up to 100kHz
- Single supply voltage
- MCS1800 and MCS1802: 3.3V
- MCS1801 and MCS1803: 5V
- Internal conductor resistance
- MCS1800 and MCS1801: 1.2mΩ
- MCS1802 and MCS1803: 0.9mΩ
- Current range
- MCS1800 and MCS1801: ±12.5A and ±25A
- MCS1802 and MCS1803: 5A to 50A
- 200VRMS or 2.2kVRMS (MCS1802) working voltage for basic isolation
- 4μs output rising time
- -40°C to +125°C operating temperature range
Videos
Typical Applications
Additional Resources
Gepubliceerd op: 2022-03-17
| Bijgewerkt op: 2022-12-08