Monolithic Power Systems (MPS) MPM3807 Synchronous Step-Down Power Modules
Monolithic Power Systems (MPS) MPM3807 Synchronous Step-Down Power Modules are fully integrated power modules with built-in MOSFET switches and an inductor. These modules achieve up to 2A continuous output current with excellent load and line regulation. The MPM3807 power modules feature fast transient response and ease of loop stabilization provided by the Constant On Time (COT) control scheme. These modules offer Over-Voltage Protection (OVP) and Short-Circuit Protection (SCP) with hiccup mode, 100% duty cycle, and external Soft Start (SS) control. The MPM3807 modules feature a 2.4MHz switching frequency and operate within a wide 2.5V to 5.5V input voltage range and a -40°C to 150°C temperature range. These modules are AEC-Q100 grade 1 qualified and come in a QFN-15 (3mm x 4mm x 1.6mm) package. Typical applications include automotive V2X, camera modules, ADAS sensors, and automotive infotainment.Features
- Enable (EN) for power sequencing
- Power Good (PG)
- 100% duty cycle
- External Soft Start (SS) control
- Output discharge
- Over-Voltage Protection (OVP) and Short-Circuit Protection (SCP) with hiccup mode
- Available in a wettable flank package
Specifications
- Designed for automotive applications:
- Wide 2.5V to 5.5V operating input voltage range
- Up to 2A output current
- 1% Feedback (FB) accuracy
- -40°C to 150°C operating junction temperature range
- Available in AEC-Q100 grade 1
- Increased battery life:
- 21μA sleep mode
- AAM mode for increased efficiency under light-load conditions
- Optimized for EMC and EMI reduction:
- 2.4MHz switching frequency
- MeshConnect™ Flip-Chip package
- High performance for improved thermals:
- 70mΩ and 40mΩ integrated internal power MOSFETs
- Optimized for board size and BOM:
- Integrated internal power MOSFETs
- Integrated compensation network
- Available in a QFN-15 (3mm x 4mm x 1.6mm) package
- 0.8V, 1V, 1.1V, 1.2V, 1.25V, 1.5V, 1.8V, 2.5V, 2.8V, and 3.3V fixed output options
Applications
- Camera modules
- ADAS sensors
- Automotive infotainment
- Automotive V2X
Functional Block Diagrams
Typical Application Circuit Diagrams
Package Information
View Results ( 6 ) Page
| Numéro de pièce | Tension de sortie | Courant de sortie | Fréquence de commutation |
|---|---|---|---|
| MPM3807GLE-18-AEC1-P | 18 V | 2 A | 2.4 MHz |
| MPM3807GLE-12-AEC1-P | 12 V | 2 A | 2.4 MHz |
| MPM3807GLE-AEC1-P | Adjustable | 2 A | 2.4 MHz |
| MPM3807GLE-12-AEC1-Z | 12 V | 2 A | 2.4 MHz |
| MPM3807GLE-18-AEC1-Z | 18 V | 2 A | 2.4 MHz |
| MPM3807GLE-AEC1-Z | Adjustable | 2 A | 2.4 MHz |
Publié le: 2023-10-30
| Mis à jour le: 2023-11-15