Monolithic Power Systems (MPS) MPQ442 High-Efficiency Step-Down Converters
Monolithic Power Systems (MPS) MPQ442 High-Efficiency Step Down Converters are synchronous, rectified, step-down converters with built-in power MOSFETs. These converters use synchronous mode operation to achieve higher efficiency over the output current load range. The current-mode operation provides a fast transient response and eases loop stabilization. Full protection features include overcurrent protection (OCP) and thermal shutdown. These devices require a minimal number of readily available, standard, external components. MPS MPQ442 High-Efficiency Step Down Converters are offered in both TSOT23-8 and QFN-8 packages.Features
- Wide 4V to 36V continuous operating input range
- 90mΩ/55mΩ Low RDS(ON) internal power MOSFETs
- High-efficiency synchronous mode operation
- Default 410kHz switching frequency
- Synchronizes to a 200kHz to 2.2MHz external clock
- Internal soft-start
- Power good
- High duty cycle for automotive cold crank
- Forced continuous conduction mode (FCCM)
- OCP and hiccup
- Thermal shutdown
- Output adjustable from 0.8V
- TSOT23-8 and QFN-8 packages
- Available in AEC-Q100 Grade 1
Applications
- Automotive
- Industrial control systems
- Distributed power systems
Application Notes
Gepubliceerd op: 2016-09-26
| Bijgewerkt op: 2024-03-26