Murata GCM Multilayer Ceramic Capacitors

Murata GCM Multilayer Ceramic Capacitors are designed to provide excellent pulse responsibility and noise reduction due to low impedance at high frequencies. These capacitors operate at 2.5VDC to 630VDC and -55°C to +125°C temperature range. The series offers a capacitance range of 0.012µF to 47µF with 5%, 10%, or 20% tolerance. Murata GCM Multilayer Ceramic Capacitors are RoHS compliant and are available in paper or embossed tape-and-reel packaging for automatic placement.

Features

  • Excellent pulse responsibility
  • Noise reduction
  • Meets AEC-Q200 requirements
  • 2.5VDC to 630VDC voltage rating
  • 0.012µF to 47µF capacitance range
  • 5%, 10%, or 20% tolerance
  • -55°C to +125°C temperature range
  • Lead free and RoHS compliant
Published: 2021-08-24 | Updated: 2025-11-12