Nexperia NextPower 80/100V MOSFETs
Nexperia NextPower 80/100V MOSFETs are recommended for high-efficiency switching and high-reliability applications. The NextPower MOSFETs feature 50% lower RDS(on) and a strong avalanche energy rating. The devices are ideally suited for power supply, telecom, industrial designs, USB-PD Type-C chargers and adapters, and 48V DC-DC adapters. The devices have low body diode losses with Qrr down to 50 nano-coulombs (nC). This results in lower reverse recovery current (IRR), lower voltage spikes (Vpeak), and reduced ringing for further optimized dead time.Features
- Low Qrr for higher efficiency and lower spiking
- Low QG × RDS(on) FOM for high-efficiency switching applications
- Strong avalanche energy rating (Eas)
- 80V and 100V portfolio
- Avalanche-rated and 100% tested
- Ha-free and RoHS compliant LFPAK56 package, LFPAK88 package
- LFPAK56 (SOT669), LFPAK56E (SOT1023), and LFPAK88 (SOT1235) wave-solderable packages
Applications
- Synchronous rectifiers in AC/DC and DC/DC
- 48V DC/DC primary side switch
- BLDC motor control
- USB-PD adapters and chargers
- Full-bridge and half-bridge applications
- Flyback and resonant topologies
Application performance
Videos
View Results ( 12 ) Page
| Part Number | Datasheet | Description | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge |
|---|---|---|---|---|
| PSMN1R8-80SSFJ | ![]() |
MOSFETs SOT1235 N-CH 80V 270A | 4 V | 148 nC |
| PSMN5R5-100YSFX | ![]() |
MOSFETs SOT669 100V 115A | 4 V | 64 nC |
| PSMN7R2-100YSFX | ![]() |
MOSFETs SOT669 100V 111A N-CH MOSFET | 4 V | 50 nC |
| PSMN9R8-100YSFX | ![]() |
MOSFETs SOT669 100V 80A N-CH MOSFET | 4 V | 34 nC |
| PSMN3R9-100YSFX | ![]() |
MOSFETs SOT1023 100V 120A N-CH | 4 V | 79 nC |
| PSMN012-100YSFX | ![]() |
MOSFETs SOT669 100V 65A N-CH MOSFET | 4 V | 29 nC |
| PSMN015-100YSFX | ![]() |
MOSFETs SOT669 100V 55A N-CH MOSFET | 4 V | 24 nC |
| PSMN3R5-80YSFX | ![]() |
MOSFETs SOT1023 N-CH 80V 150A | 4 V | 75 nC |
| PSMN4R5-80YSFX | ![]() |
MOSFETs SOT669 N-CH 80V 100A | 4 V | 60 nC |
| PSMN4R2-80YSEX | ![]() |
MOSFETs SOT1023 N-CH 80V 170A | 3.6 V | 73 nC |
Published: 2020-08-28
| Updated: 2024-05-06