Nexperia NGWx Trench Field-Stop IGBTs
Nexperia NGWx Trench Field-Stop Insulated-Gate Bipolar Transistors (IGBTs) feature third-generation technology and combine carrier-stored trench-gate and field-stop (FS) structures. Rated up to 175°C, the IGBTs offer optimized IGBT turn-off losses with a 5μs short circuit withstand time. These hard-switching 600V and 30A IGBTs are optimized for high-voltage, low-frequency industrial power inverter, and servo motor drive applications.Features
- Collector current (IC) rated up to 75A
- Low conduction and switching losses
- Stable and tight parameters for easy parallel operation
- Fully rated as a soft fast reverse recovery diode
- Maximum junction temperature of 175°C
- RoHS-compliant, lead-free plating
Applications
- Motor drives for industrial and consumer appliances, specifically servo motors operating between 5kW to 20kW (up to 20kHz)
- Robotics
- Elevators
- Operating grippers
- In-line manufacturing
- Power inverters
- Uninterruptible Power Supply (UPS) inverters
- Photovoltaic (PV) strings
- EV charging
- Induction heating
- Welding
Videos
Pin Information
Published: 2023-08-01
| Updated: 2025-04-03