Nordic Semiconductor nRF52 Development Kit
Nordic Semiconductor nRF52 Development Kit is offered as a versatile single-board development kit for BLUETOOTH® Smart, ANT, and 2.4GHz proprietary applications using the nRF52832 SoC. The development kit provides a rapid prototyping and development solution for nRF52 series SoCs. The kit includes the nRF52 development board, 2032 battery, and an NFC antenna. The kit is hardware compatible with the Arduino Uno Revision 3 standard, enabling designers to use third-party shields that conform to this standard. The kit supports the standard Nordic tool-chain software using Keil, IAR, and GCC. Program/debug options are available for Segger J-Link OB and external target boards. The board layout provides access to all I/O and interfaces via connectors. The board features four user-programmable LEDs and buttons, integrated PCB antenna, connector for RF measurements, pins for power consumption measurements, a coin-cell battery holder, and a USB. Designers can connect an NFC antenna to enable NFC tag functionality.Features
- 2MBs Bluetooth 5 mode
- 32-bit ARM Cortex M4F processor
- 512kB flash and 64kB RAM
- Software stacks available as downloads
- Application development independent from protocol stack
- Supports 1Mbit and 2Mbit Bluetooth low energy devices
- On-air compatible with nRF51, nRF24AP, and nRF24L series
- RAM mapped FIFOs using easy Direct Memory Access (DMA)
- Programmable Peripheral Interface (PPI)
- Simple ON/OFF global power modes
- Quadrature demodulator
- Cost-effective external crystal
- Single-ended antenna output
- Individual power management for all peripherals
Applications
- IoT
- Home automation
- Sensor networks
- Building automation
- Personal area networks
- Health/fitness sensor and monitor devices
- Medical devices
- Key-fobs + wristwatches
- Beacons
- A4WP wireless chargers and devices
- Remote control toys
- Computer peripherals and I/O devices
- Mouse + keyboard
- Multi-touch keyboard
- Interactive entertainment devices
- Remote control
- Gaming control
Specifications
- 2.4GHz ISM (2.3600GHz to 2.4835GHz) frequency band
- Gaussian Frequency Shift Keying (GFSK) modulation
- +4dBm to -20dBm in 4dB steps programmable
- 20-pin Programmable Peripheral Interface (PPI)
- 512kB flash and 64kB RAM
- 32MHz crystal oscillator
- 64MHz RC oscillator
- 1.7V to 3.6V LDO voltage regulator
- 1.7V to 3.6 Buck DC/DC voltage regulator
- 5 x 32bit and 3 x 24bit RTC
- RoHS compliant
Block Diagram
Gepubliceerd op: 2015-12-02
| Bijgewerkt op: 2022-03-11