Ohmite 50 Series Wirewound Power Resistors
Ohmite 50 Series Wirewound Power Resistors is an economically priced, industrial-grade wirewound power resistor. The 50 Series feature an all-welded construction with a high purity alumina ceramic core and high-quality RoHS grade tinned copper wire instead of copper weld, which produces better thermal characteristics. Ohmright 50 series accompanies Ohmite's wide range of axial leaded products.Features
- Rugged construction
- Optimized for medium to high volume production
View Results ( 35 ) Page
| Part Number | Datasheet | Description | Resistance | Power Rating | Temperature Coefficient |
|---|---|---|---|---|---|
| 53J5K0E | ![]() |
Wirewound Resistors - Through Hole 3W 5K Ohm 5% | 5 kOhms | 3 W | 30 PPM / C |
| 55JR10E | ![]() |
Wirewound Resistors - Through Hole 5W 0.1 Ohm 5% | 100 mOhms | 5 W | 90 PPM / C |
| 55J750E | ![]() |
Wirewound Resistors - Through Hole 5W 750 Ohm 5% | 750 Ohms | 5 W | 50 PPM / C |
| 53J1R0E | ![]() |
Wirewound Resistors - Through Hole 3W 1 Ohm 5% | 1 Ohms | 3 W | 50 PPM / C |
| 53J5R0E | ![]() |
Wirewound Resistors - Through Hole 3W 5 Ohm 5% | 5 Ohms | 3 W | 50 PPM / C |
| 55J100E | ![]() |
Wirewound Resistors - Through Hole 5W 100 Ohm 5% | 100 Ohms | 5 W | 30 PPM / C |
| 55J250E | ![]() |
Wirewound Resistors - Through Hole 5W 250 Ohm 5% | 250 Ohms | 5 W | 30 PPM / C |
| 53J100E | ![]() |
Wirewound Resistors - Through Hole 3W 100 Ohm 5% | 100 Ohms | 3 W | 30 PPM / C |
| 53J10KE | ![]() |
Wirewound Resistors - Through Hole 3W 10K Ohm 5% | 10 kOhms | 3 W | 30 PPM / C |
| 53J1K0E | ![]() |
Wirewound Resistors - Through Hole 3W 1K Ohm 5% | 1 kOhms | 3 W | 30 PPM / C |
Published: 2015-02-10
| Updated: 2022-03-11