onsemi / Fairchild FPF1320/21 DISO Load Switch
onsemi / Fairchild FPF1320 and FPF1321 devices are suitable for wireless charging applications with a dual-input single-output (DISO) load switch. These onsemi / Fairchild switches perform seamless power-source transitions between two input power rails using the SEL pin with the advanced break-before-make operation. FPF1320 and FPF1321 are designed to interface directly with low-voltage control signal General Purpose Input Output (GPIO) applications.Features
- DISO Load Switches
- 1.5V~5.5V Input Supply Operating Range
- RON 50mΩ at VIN=3.3V Per Channel (Typical)
- True Reverse-Current Blocking (TRCB)
- Fixed Slew Rate Controlled 130µs for 1µF COUT
- 1.5A Per Channel (Maximum) ISW
- Quick Discharge Feature on FPF1321
- Logic CMOS IO Meets JESD76 Standard for GPIO Interface and Related Power Supply Requirements
- ESD Protected
- 6kV Human Body Model
- 1.5kV Charged-Device Model
- 15kV IEC 61000-4-2 Air Discharge
- 8kV IEC 61000-4-2 Contact Discharge
Applications
- Smart phones / Tablet PCs
- Portable Devices
- Near Field Communication (NFC) Capable SIM Card Power Supply
Gepubliceerd op: 2012-07-26
| Bijgewerkt op: 2022-03-11