OTTO JHL Large Hall Effect Joysticks
OTTO JHL Large Hall Effect Joysticks come with a ball knob or can be paired with a high-performance G3 commercial grip to make an HJLG3 joystick/grip assembly for demanding commercial and industrial applications. These top-mount JHL joysticks boast a life of up to 6 million cycles and handle a static load of up to 225lbs. The output configurations for OTTO JHL Large Hall Effect Joysticks include single or dual analog, CANopen, CAN J1939 with or without Performance Level d (PLd) for functional safety, and redundant sensors.
Features
- Electronics sealed to IP6K8S
- Up to 225lbs static load strength at the grip reference point
- Up to 6M cycles mechanical life (up to 1M cycles with detent)
- Multiple output configurations, including CAN J1939 with or without PLd for functional safety
- Compatible with G3-A, G3-B, G3-C, G3-CK, G3-D, and G3-M commercial grips or ball knob
- Many switch options are available on G3 series grips, including pushbuttons, rockers, and thumbwheels
- Excellent EFI/RFI immunity per SAE J1113
Applications
- Construction and heavy equipment
- Industrial systems
- Agriculture
- Material handling
- Mining
- Forestry
- Utilities
Specifications
- 5V ±.5V or 9V-32V supply voltage
- Linear taper
- Thermoplastic construction
- 22AWG wire
Additional Resources
Gepubliceerd op: 2021-05-18
| Bijgewerkt op: 2026-07-22