Panduit BT Series Dome-Top® Barb Ty Cable Ties
Panduit BT Series Dome-Top® Barb Ty Cable Ties are two-piece designs with a stainless steel locking barb, offering infinite adjustability through the entire bundle range. These cable ties feature high-loop tensile strength that exceeds industry standards and a patented low-thread force design that improves productivity. The BT series cable ties also feature an anti-slip strap body, finger-tip grip, and curved tip (except light-heavy). These cable ties are available in different styles, materials, and colors for applications that require high strength and superior performance. The BT series cable ties are used in transportation, network infrastructure, manufacturing, energy production, processing plants, and industrial construction industries.Features
- Stainless steel locking barb
- Low thread force design
- High tensile strength
- Fingertip grip
- Anti-slip strap body
- Infinite adjustability
- Curved tip (except light-heavy)
Applications
- Transportation
- Network infrastructure
- Manufacturing
- Energy production
- Processing plants
- Industrial construction
Additional Resources
Videos
View Results ( 73 ) Page
| Part Number | Description | Features | Material | Tensile Strength | Color |
|---|---|---|---|---|---|
| BT2S-M5 | Cable Ties Cable Tie, Metal Barb, 8.0L (203mm), Standard, Nylon, Green | Plenum Rated | Nylon | 23 kg | Green |
| BT2S-M3 | Cable Ties Cable Tie, Metal Barb, 8.0L (203mm), Standard, Nylon, Orange | Plenum Rated | Nylon | 23 kg | Orange |
| BT2I-C | Cable Ties Cable Tie, Metal Barb, 8.0L (203mm), Intermediate, Nylon, Natural | Nylon | 18 kg | Natural | |
| BT3S-M39 | Cable Ties Cable Tie, Metal Barb, 12.0L (305mm), Standard, Heat Stabilized, Natural | High Temperature | Nylon | 23 kg | Natural |
| BT1.5I-M0 | Cable Ties Cable Tie, Metal Barb, 6.1L (155mm), Intermediate, Weather Resistant, Black | UV Resistant, Weather Resistant | Nylon | 18 kg | Black |
| BT2S-M | Cable Ties METAL BARB, 8.0L NYLON NATURAL | Nylon | 23 kg | Natural | |
| BT2S-M30 | Cable Ties Cable Tie, Metal Barb, 8.0L (203mm), Standard, Heat Stabilized, Black | High Temperature | Nylon | 23 kg | Black |
| BT3I-M0 | Cable Ties Cable Tie, Metal Barb, 11.3L (287mm), Intermediate, Weather Resistant, Black | UV Resistant, Weather Resistant | Nylon | 18 kg | Black |
| BT3S-M | Cable Ties Cable Tie, Metal Barb, 12.0L (305mm), Standard, Nylon, Natural | Nylon | 23 kg | Natural | |
| BT3S-M0 | Cable Ties Cable Tie, Metal Barb, 12.0L (305mm), Standard, Weather Resistant, Black | UV Resistant, Weather Resistant | Nylon | 23 kg | Black |
Published: 2023-08-29
| Updated: 2025-01-08