PANJIT SBA Automotive Super Schottky Rectifiers
PANJIT SBA Automotive Super Schottky Rectifiers feature 0.45V to 0.53V ultra-low forward voltage drop with a 1A to 2A current rating. These rectifiers include low power loss and fast switching speed. The SBA super Schottky rectifiers are AEC-Q101 qualified and Lead-free in compliance with EU RoHS 2.0. These Schottky rectifiers come in a SOD-323HE package with a Green molding compound per IEC 61249 standard. The SBA super Schottky rectifiers are ideal for low voltage rectification, reverse polarity protection, and low power consumption appliances.Features
- Ultra-low forward voltage drop
- Low power loss
- Fast switching speed
- Surface mount package
- AEC-Q101 qualified
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Applications
- Low voltage rectification
- Reverse polarity protection
- Low-power consumption devices
Typical Characteristic Curves
Dimension Diagram
View Results ( 35 ) Page
| Part Number | Datasheet | Package/Case | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Vr - Reverse Voltage |
|---|---|---|---|---|---|---|---|---|
| SBA0540Q-AU_R1_000A1 | ![]() |
DFN-0402-2 | 500 mA | 20 V | 480 mV | 2 A | 100 uA | |
| SBA340AL-AU_R1_007A1 | ![]() |
SOD-123FL-2 | 3 A | 40 V | 350 mV | 50 A | 35 uA | 40 V |
| SBA220CH-AU_R1_007A1 | ![]() |
SOD-323HE-2 | 2 A | 20 V | 330 mV | 20 A | 14 uA | 20 V |
| SBA230CH-AU_R1_007A1 | ![]() |
SOD-323HE-2 | 2 A | 30 V | 340 mV | 20 A | 25 uA | 30 V |
| SBA0540SA-AU_R1_000A1 | ![]() |
|||||||
| SBA130CH-AU_R1_000A1 | ![]() |
SOD-323HE-2 | 1 A | 30 V | 360 mV | 10 A | 10 uA | 30 V |
| SBA0840CS-AU_R1_000A1 | ![]() |
|||||||
| SBA240CH-AU_R1_007A1 | ![]() |
SOD-323HE-2 | 2 A | 40 V | 370 mV | 20 A | 9.6 uA | 40 V |
| SBA0520Q-AU_R1_000A1 | ![]() |
|||||||
| SBA0530Q-AU_R1_000A1 | ![]() |
Published: 2025-04-02
| Updated: 2025-04-13