Phoenix Contact LPTA6 PCB Terminal Blocks

Phoenix Contact LPTA6 PCB Terminal Blocks offer tool-free lever connection technology that is ideal for device connections in the field and on-site. Phoenix Contact LPTA6 PCB Terminal Blocks combine simple lever actuation with a reliable push-in spring connection. This combination provides the user with a high level of safety when connections need to be done quickly.

Features

  • Voltage range up to 600V (use Group B, C) UL enables use in drive technology, photovoltaics, energy storage, and charging technology
  • The defined contact force ensures reliable, long-term, stable wire termination
  • Tool-free lever operation saves time during connection and release of conductors with or without ferrules
  • A color-coded actuation lever enables intuitive operation in the field

Applications

  • Electromobility charging infrastructure
  • Automation technology
  • Transportation technology
  • Telecommunications
  • Drive technology

Specifications

  • 1 to 8 positions
  • Up to 8AWG wire range
  • 7.5mm centerline
  • 600V voltage rating (use Group B, C)
  • Up to 40A (6mm) current rating
  • UL recognized
Gepubliceerd op: 2022-05-09 | Bijgewerkt op: 2025-12-15