Qorvo QPC7335 Variable Equalizers
Qorvo QPC7335 Variable Equalizers are high-linearity equalizers that operate from 45MHz to 1002MHz frequency bandwidth. These Qorvo equalizers consume low power and offer an 18dB slope and low insertion loss. QPC7335 Variable Equalizers operate at 5V single supply voltage and come in a 14-pin, 6.0mm x 6.0mm x 1.375mm package. The QPC7335 variable equalizers are ideal for CATV amplifiers and transmission systems.Features
- 45MHz to 1002MHz operational bandwidth range
- 18dB slope range
- Low insertion loss
- High linearity
- 75Ω impedance
- 5V single supply voltage
- Low power consumption
Applications
- CATV amplifiers
- Transmission systems
Functional Block Diagram
Slope vs. Frequency (typical)
Mechanical Drawing (mm)
Gepubliceerd op: 2020-05-11
| Bijgewerkt op: 2024-08-20