Quectel Y Series 50Ω High Efficiency Antennas
Quectel Y Series 50Ω High-Efficiency Antennas are designed for superior performance and can be widely used for wireless applications. The Y Series 50Ω High-Efficiency Antennas are available in a variety of types including 6G FPC, Cellular, GNSS, GPS, and LTE. These antennas feature linear or RHCP polarization, a 50Ω impedance, cover frequencies within a 600MHz to 6000MHz range, and operate within a temperature range as low as -40°C and as high as +85°C, depending on the model.Features
- High efficiency
- Excellent performance
- Ideal for wireless applications
Specifications
- Polarization types
- Linear
- RHCP
- 600MHz to 6000MHz frequency range
- 50Ω impedance
- ≤5.0 VSWR
- ≤5.34dBi gain
- Connector types
- RF generation 1
- MHF 4
- IPEX MHF I
- SMA (male pin with internal thread)
- Casing options
- FR4
- FPC
- Ceramics
- PC + ABS
- Radome color options
- Black
- Green
- Operating temperature ranges as low as -40°C and up to +85°C depending on model
Antenna Cables
Gepubliceerd op: 2021-07-12
| Bijgewerkt op: 2022-03-11