RECOM Power RAC15-K & RAC20-K AC/DC Power Supplies
RECOM Power RAC15-K/20-K AC/DC Power Supplies are compact, high-efficiency PCB-mount power conversion modules with ultra-low energy losses, especially in light load conditions. These AC/DC modules operate at a -40°C to +80°C or +85°C temperature range and offer fully protected single or dual outputs. RECOM Power RAC15-K/20-K power supplies offer <40mW no-load power consumption and 84% efficiency. The RAC20-K is available in both standard THT versions and wired versions. These supply units operate over a wide mains input range of 85VAC up to 264VAC. These input ranges come with international safety certifications for industrial, AV, and ITE as well as household standards.
Features
- 85VAC to 264VAC input range
- Standby mode optimized PSU (ENER Lot 6)
- Ultra-high efficiency over the entire load range
- Class II installations (without FG)
- EMC compliant without external components
Specifications
- <40mW no-load power consumption
- 47Hz to 63Hz AC input frequency
- 5VDC to 48VDC output voltage
- -40°C to +80°C or +85°C operating temperature range
Videos
Mechanical Drawing
Published: 2018-07-12
| Updated: 2026-02-19