Renesas Electronics ProXO+ High-Frequency Differential Oscillators

Renesas Electronics ProXO+ High-Frequency Differential Oscillators are used for clock and timing position in the data center and communication markets. The oscillators offer a PLL-based high accuracy and high-frequency performance. This helps to solve design problems with a complete solution. ProXO+ oscillators provide a key element of the entire clock for data communication, computing, and other applications.

The Renesas Electronics ProXO+ High-Frequency Differential Oscillators are available in a compact 2.50mm x 3.20mm x 0.85mm LGA-8 package ideal for space-constrained applications.

Features

  • Programmable frequencies up to 2.1GHz
  • ±3ppm frequency stability for -40°C to +85°C temperature range tight ppm stability performance
  • 135fs typical 12KHz to 20MHz ultra-low phase jitter performance
  • 15MHz to 2100MHz frequency range
  • Supports universal output LVDS, LVPECL, HCSL, and CML
  • Programmable parts ensure flexibility to customize the device
  • 3.2mm x 2.5mm x1.0mm LGA-8 package; 1.25mm pitch
  • Plastic package simplifies the bill of material for a better supply chain

Applications

  • Fiberoptic transceiver module
  • Data communication
  • Telecom

Development Tools

Renesas Electronics ProXO+ High-Frequency Differential Oscillators

Renesas Electronics XF-EVK Evaluation Board provides a demonstration and development platform for the ProXO+ High-Frequency Differential Oscillators. The XF-EVK Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.

Pin Designations

Mechanical Drawing - Renesas Electronics ProXO+ High-Frequency Differential Oscillators
Published: 2021-08-05 | Updated: 2022-03-11