ROHM Semiconductor ML62Q1000 MCU Starter Kit

ROHM Semiconductor ML62Q1000 MCU Starter Kit (SK-BS01-D62Q1577TB) is an evaluation kit designed to demonstrate the features of ML62Q15xx microcontrollers (MCUs). The starter kit includes a reference board for the ML62Q1577 MCU, an EASE1000 V2 on-chip emulator, integrated development environment (IDE) software, sample programs on a DVD, and the cables required to connect to a PC. Additionally, reference boards are available to evaluate other MCUs in the ML62Q 16-bit MCU family.

Kit Contents

Chart - ROHM Semiconductor ML62Q1000 MCU Starter Kit
  • Reference board with ML62Q1577 MCU (256KB, TQFP-100)
  • EASE1000 V2 on-chip emulator
  • DVD with U8/U16 development tools and blinking LED sample program
  • Interface cable
  • USB cable

Setup Configuration

Infographic - ROHM Semiconductor ML62Q1000 MCU Starter Kit
Gepubliceerd op: 2019-08-06 | Bijgewerkt op: 2024-02-01