ROHM Semiconductor SP8K Power MOSFETs

ROHM Semiconductor SP8K Power MOSFETs are low on-resistance devices housed in a small surface-mount package (SOP8). The SP8M features Pb-free plating and is RoHS compliant. The MOSFETs are also halogen-free, have Sn100% plating, and are AEC-Q101 qualified.

Features

  • Low on-resistance
  • Small surface mount package (SOP8)
  • Pb-free plating; RoHS compliant
  • Halogen-free
  • Sn100% plating
  • AEC-Q101 qualified

Applications

  • Switching
  • Motor drive
View Results ( 7 ) Page
Part Number Datasheet Description Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance
SP8K31HZGTB SP8K31HZGTB Datasheet MOSFETs AECQ 60 V 3.5 A 120 mOhms
SP8K41HZGTB SP8K41HZGTB Datasheet MOSFETs AECQ 80 V 3.4 A 130 mOhms
SP8K32HZGTB SP8K32HZGTB Datasheet MOSFETs AECQ 60 V 4.5 A 65 mOhms
SP8K33HZGTB SP8K33HZGTB Datasheet MOSFETs AECQ 60 V 5 A 48 mOhms
SP8K52HZGTB SP8K52HZGTB Datasheet MOSFETs AECQ 100 V 3 A 170 mOhms
SP8K24HZGTB SP8K24HZGTB Datasheet MOSFETs AECQ 45 V 6 A 25 mOhms
SP8K22HZGTB SP8K22HZGTB Datasheet MOSFETs AECQ 45 V 4.5 A 46 mOhms
Published: 2022-02-08 | Updated: 2022-03-11