Rosenberger APSK Cable Assemblies
Rosenberger Amplitude Phase Stable Kabel (APSK) Cable Assemblies are high-performance coaxial cable assemblies for test and measurement applications. Rosenberger APSK Cable Assemblies have integrated armor and are crush-resistant. The series has a low-density PTFE dielectric and exhibits high insertion loss and phase stability vs. flexure. Rosenberger APSK assemblies include the 0F version with a performance of 70GHz and the 0R with a performance of 26.5GHz.Features
- High-performance coaxial cable assemblies for test and measurement applications
- Standard lengths (457mm or 915mm overall length)
- Crush resistance 43N/mm(9.6lbs/mm)
- High return loss, low insertion loss
- High phase stability vs. flexure
- Frequency up to 70GHz
Specifications
- 50Ω impedance
- 85% velocity of propagation
- Phase stability vs. flexure
- ±6° at 26GHz (0F style)
- ±3° at 10GHz (0R style)
- Armor Diameter
- 5.7mm (0R)
- 7.75mm (0F)
- -40°C to +125°C temperature range
Gepubliceerd op: 2020-12-07
| Bijgewerkt op: 2024-11-05