Samtec Discrete Wire Components & Cable Assemblies
Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.Tooling is also offered to help assemble components into complete cable assemblies. The tooling products range from simple hand tools for lower-volume projects to applicators for bench-top and automatic presses for larger volumes.
Features
- 1mm to 4.19mm pitch
- 30AWG to 16AWG wire range
- 2.7A to 10.4A maximum current rating
- Available as components or complete assemblies
- Cable-to-cable, cable-to-board and cable-to-panel options
- Single or double row up to 100 pins
- Teflon® wire available for high-temperature or halogen-free applications
- High-reliability Tiger Eye contact system
- Metal and plastic latches
- Screw-down options
- Shrouded, polarized, and keyed options
- Assembly tooling available
- List of 1mm part numbers to build unique 1mm cable assemblies
Applications
- Datacom
- Industrial
- Military/aerospace
- Test connectivity
- Medical
- Computers and semiconductors
- Instrumentation
- Automotive
Videos
Additional Resources
Gepubliceerd op: 2024-12-16
| Bijgewerkt op: 2025-01-28