TE Connectivity / Schaffner FN3256 & FN3280 3-Phase + Neutral Line Filters
TE Connectivity / Schaffner FN3256 and FN3280 3-Phase + Neutral Line Filters come in a compact, space-saving design that is optimized for industrial machinery. Both series feature an R69 option for easy compliance with IEC 60204-1 (DIN VDE 0113). Products with the R69 suffix are suitable for complex machines where the overall insulation resistance needs to be higher than 1MΩ. Schaffner FN3256 and FN3280 3-Phase + Neutral Line Filters combine high attenuation performance with low leakage current and solid, touch-safe terminal blocks. The devices offer simple, time-saving installation with good accessibility for automatic and hand tools. Applications include industrial equipment, machinery, machine tools, high-power office equipment, and diverse process automation systems with 3-phase and neutral electricity supplies.Features
- Common
- Compact, space-saving design, optimized for industrial machinery
- R69 option for easy compliance to IEC 60204-1 (DIN VDE 0113), suitable for complex machines where the overall insulation resistance needs to be higher than 1MΩ
- Combines high attenuation performance with low leakage current
- Increases immunity if operated directly on the mains input
- Solid, touch-safe terminal blocks
- Simple and time-saving installation with good accessibility for automatic and hand tools
- FN3256
- Compact line filters for industrial machinery / equipment
- Performance according to the machine tool standard EN 50370-1
- FN3280
- High-end line filters for machinery / equipment
- Available up to 600A
- Suitable for machines in mixed / domestic environments (Class A/B)
Applications
- Industrial equipment
- Machinery
- Machine tools
- Diverse process automation systems with 3-phase and neutral electricity supplies
- High-power office equipment
- Medical devices
- Power supplies
- Renewable energy
Datasheets
Gepubliceerd op: 2011-07-21
| Bijgewerkt op: 2025-04-23