Seeed Studio Azure Sphere MT3620 Development Kits
Seeed Studio Azure Sphere MT3620 Development Kits are MT3620 Microcontroller Unit (MCU) development boards that are specifically designed to support rapid prototyping. These development boards include two onboard antennas with antenna diversity and CR2032 Real-Time-Clock (RTC) with a 3V battery holder. The Azure Sphere MT3620 Development Kits also feature a four 12-bit ADC input I/O, one micro USB port for power supply and debug, and one 5V/1A DC power jack. The onboard module of Azure sphere MT3620 development kits consists of four user RGB LEDs, four system buttons, and the status LEDs. These development kits support both real-time requirement and application processors with built-in Microsoft security technology and connectivity.The MT3620 MCU by MediaTek is certified by Microsoft Azure Sphere and enables experience to Azure Sphere technology. The Microsoft Azure Sphere facilitates solutions for creating highly-secured and connected MCU powered devices. This software provides end-to-end security for the Internet of Things (IoT) devices. The MT3620 MCU features one ARM Cortex-A7 and two general purpose ARM Cortex-M4F user-accessible microcontroller cores. This microcontroller offers built-in security system with dedicated CM4F core for secure boot and secure system operation.
Features
- Azure Sphere
- Secured MCU and OS
- Cloud security
- End-to-end security for IoT devices
- Dual-band 802.11 /b/g/n with antenna diversity
- Tri-core MCU with on-chip RAM and flash
- Microsoft visual studio development environment
- Online authentication and updates for device lifetime
- Rapid prototyping
- Supports real-time requirements
Specifications
- Two onboard antennas with antenna diversity
- CR2032 Real-Time-Clock (RTC) with a 3V battery holder
- Four 12-bit ADC input I/O
- Micro-USB port for power supply and debug
- 5V/1A DC power jack
- IDE visual studio
- Windows 10 operating system
- -40°C to +85°C operating temperature range
- 85mm x 50mm x 16mm board size
- CE/FCC/MIC/RoHS certification
- ISU serial interface
- I2C runs at up to 1MHz
- SPI runs at up to 40MHz
- UART runs at up to 3Mbps
- 2.4GHz/5GHz dual-band 802.11 b/g/n Wi-Fi®
MT3620 Top View
Videos
Published: 2019-01-04
| Updated: 2022-12-12