Quectel SR-IMXM-EVB Evaluation Board Kit
Quectel SR-IMXM-EVB Evaluation Board Kit is an assistant tool for developing applications and testing basic functionalities of SRG091X and SRG093X series modules. Multiple hardware interfaces include power supply, module TE-A, USB, video-output, audio, SD card, M.2, Ethernet, SPI, motor, status indication LED, Button and switches, and pin header. The SR-IMXM-EVB can be powered by an external 5V DC power adapter. The module TE-A interface is designed to accommodate the TE-A of SRG091X and SRG093X series modules and is connected to the EVB via BTB connectors J0101 and J0102. This board is available in a 110mm x 160mm size.
Features
- Power supply
- Module TE-A interfaces
- USB interfaces
- Video output interfaces
- Audio interfaces
- SD card interface
- M.2 interfaces
- Ethernet interfaces
- SPI interface
- Motor interface
- Status indication LED
- Button and switches
- Pin header interfaces
Block Diagram
Board Overview
EVB and Accessories Assembly
Accessories List
Gepubliceerd op: 2026-07-03
| Bijgewerkt op: 2026-07-13