Kingston Server Premier DDR5 SDRAM Memory Modules
Kingston Server Premier DDR5 SDRAM Memory Modules are DDR5-6400 CL52 Synchronous DRAM (SDRAM) memory modules featuring 32 internal banks. These memory modules feature an on-die Error Correction Code (ECC), hard/soft post-package repair, and sideband access with I3C/I2C. The KSM64 memory modules also feature a typical output stage drain power voltage of 1.1V and a typical peak-to-peak voltage of 1.8V. These memory modules are UL 94 V-0 rated, RoHS-compliant, and operate within the 0°C to 95°C temperature range.Features
- 1.1VDD typical power supply
- 1.1VDDQ typical output stage drain power voltage
- 1.8VPP typical peak-to-peak voltage
- 1.8VDDSPD to 2VDDSPD
- On-Die ECC
- x80 ECC (x40 and 2 independent I/O sub channels)
- 32 internal banks
- Hard/soft post package repair
- Sideband access with I3C/I2C
- 1.23” (31.25mm) PCB height
- RoHS-compliant and halogen-free
Applications
- High-performance computing
- Edge AI
- Gaming computers
- Content creation workstations
- Industrial
- Servers and datacenters
Specifications
- 52 cycles CAS Latency (CL)(IDD)
- 48ns minimum Row Cycle time (tRCmin)
- 295ns minimum Refresh to active/refresh Command time (tRFCmin)
- 32ns minimum Row Active time (tRASmin)
- 16ns minimum Row Precharge time (tRPmin)
- UL 94 V-0 flammability rated
- 0°C to 95°C operating temperature range
Gepubliceerd op: 2024-12-16
| Bijgewerkt op: 2025-02-26